MEAN WELL LPF-90D-54

You may also like:
PLN-100-36 PLN-100-36
MEAN WELL
PLN-60-36 PLN-60-36
MEAN WELL
LPL-18-36 LPL-18-36
MEAN WELL
HLG-240H-42A HLG-240H-42A
MEAN WELL
HLG-240H-36A HLG-240H-36A
MEAN WELL
LPH-18-36 LPH-18-36
MEAN WELL

$46.00 ea

7 Days Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2140980
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-90D-54
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $46.00
5+ $41.90
25+ $37.28

Request a Large Quantity Quote

90W Single Output Switching LED Power Supply with Dimming Function

54 Volts 1.67 Amps
Constant Current Region: 32.4 - 54 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 90.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp / wet locations
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product