*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $34.95 |
5+ | $31.95 |
25+ | $28.95 |
Specification | Value |
---|---|
Output Voltage | 42 VDC |
Output Current | 1.43 A |
Output Range | 25.2 VDC to 42 VDC |
Input Voltage | 200 VAC to 400 VAC |
Output Connector Type | Stripped and Tinned |
Length | 6.4 in. |
Width | 1.69 in. |
Height | 1.26 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, FCC, EN, EAC |
Power Rating | 60.06 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.4 A |
Efficiency | 90% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |
Family | LPFH-60 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |