MEAN WELL LPFH-60-48

You may also like:
LPF-60-48 LPF-60-48
MEAN WELL
LPF-60D-48 LPF-60D-48
MEAN WELL
HVG-65-48A HVG-65-48A
MEAN WELL
HVG-65-48B HVG-65-48B
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL

$30.60 ea

25% discount applied in cart

20 In Stock
More Available – 8 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2254291
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPFH-60-48
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $30.60
5+ $27.90
25+ $23.90

Request a Large Quantity Quote

48V 1.25A 60W Constant Voltage & Constant Current LED Driver

48 Volts DC @ 1.25 Amps

Specifications

  • Constant voltage & constant current mode output
  • Constant current region: 28.8 - 48 Volts
  • Rated power: 60.06 watts
  • Ripple & noise: 250 mVp-p
  • Line regulation: ±0.5%
  • Load regulation: ±0.5%
  • Input voltage range: 200-400 VAC; 282-565VDC
  • Efficiency: 90%
  • Plastic housing with Class II design
  • Built-in active PFC function
  • IP67 rating for indoor and outdoor installations
  • Class 2 power unit
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting
  • High bay lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) location


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current1.25 A
Output Range28.8 VDC to 48 VDC
Input Voltage200 VAC to 400 VAC
Output Connector TypeStripped and Tinned
Length6.4 in.
Width1.69 in.
Height1.26 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, FCC, EN, EAC
Power Rating60 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency90%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
FamilyLPFH-60
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product