MEAN WELL LPFH-60D-24

You may also like:
LPF-60-24 LPF-60-24
MEAN WELL
LPF-60D-24 LPF-60D-24
MEAN WELL
HVG-65-24A HVG-65-24A
MEAN WELL
HVG-65-24B HVG-65-24B
MEAN WELL
XLG-75-24-A XLG-75-24-A
MEAN WELL
LPV-60-24 LPV-60-24
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL

$41.70 ea

8 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254338
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPFH-60D-24
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $41.70
5+ $38.40
25+ $35.70

Request a Large Quantity Quote

24V 2.5A 60W Constant Current LED Driver

24 Volts DC @ 2.5 Amps

Specifications

  • Constant current mode output
  • Constant current region: 14.4 - 24 Volts
  • Rated power: 60 watts
  • Input voltage range: 200-400 VAC; 282-565VDC
  • Efficiency: 89%
  • Plastic housing with Class II design
  • Built-in active PFC function
  • IP67 rating for indoor and outdoor installations
  • Class 2 power unit
  • Function: 3 in 1 dimming
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Applications

  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting
  • High bay lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) location


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current2.50 A
Output Range14.4 VDC to 24 VDC
Input Voltage200 VAC to 400 VAC
Output Connector TypeStripped and Tinned
Length6.4 in.
Width1.69 in.
Height1.26 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, FCC, EN, EAC
Power Rating60 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency89%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
FamilyLPFH-60D
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product