*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $7.80 |
10+ | $7.10 |
25+ | $6.39 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 0.35 A |
Output Range | 6 VDC to 48 VDC |
Input Voltage | 180 VAC to 264 VAC |
Output Connector Type | Stripped and Tinned |
Length | 5.51 in. |
Width | 1.18 in. |
Height | 0.86 in. |
PFC Function | No |
Agency Approvals | CE, EN, EAC |
Power Rating | 16.8 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.3 A |
Efficiency | 80% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Family | LPHC-18 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |