AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 1.5 Amps 18 Watts 90-132VACin

You may also like:
XLG-200-12-A XLG-200-12-A
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPC-60-1400 LPC-60-1400
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12

$8.10 ea

Price Reduced

5 ship on Jun. 18
18 ship on Jul. 8

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101059
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPL-18-12
  • Web Exclusive
# of units Price
1+ $8.10
10+ $6.49

Request a Large Quantity Quote

18W Single Output Switching LED Power Supply


12 Volts @ 1.5 Amps

Features:
  • 90-132VAC input only
  • Fully encapsulated with IP67 level
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Cooling by free air convection
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • High reliability/Low cost
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
FamilyLPL-18
Input Voltage (VAC)90 to 132
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)5.51
Width (inch)1.18
Height (inch)0.86
StyleEnclosed


Report a problem
Suggest a product