Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

MEAN WELL LPL-18-36

You may also like:
PLN-100-36 PLN-100-36
MEAN WELL
PLN-60-36 PLN-60-36
MEAN WELL
HLG-240H-42A HLG-240H-42A
MEAN WELL
HLG-240H-36A HLG-240H-36A
MEAN WELL
LPH-18-36 LPH-18-36
MEAN WELL
LPV-60-36 LPV-60-36
MEAN WELL

$10.80 ea

20 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101067
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPL-18-36
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • $$ Lowest Prices on MEAN WELL $$

    Web Exclusive
# of units Price
1+ $10.80
5+ $9.90
25+ $8.93

Request a Large Quantity Quote

18W Single Output Switching LED Power Supply


36 Volts @ 0.5 Amps

Features:
  • 90-132VAC input only
  • Fully encapsulated with IP67 level
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Cooling by free air convection
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • High reliability/Low cost
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current0.50 A
Output RangeN/A
Input Voltage90 VAC to 132 VAC
Output Connector TypeStripped and Tinned
Length5.51 in.
Width1.18 in.
Height0.86 in.
PFC FunctionNo
Agency ApprovalsCE, FCC, EN, EAC
Power Rating18 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.5 A
Efficiency84%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyLPL-18
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product