MEAN WELL LPP-100-3.3

You may also like:
LPS-100-3.3 LPS-100-3.3
MEAN WELL
EPS-15-5 EPS-15-5
MEAN WELL
EPS-45-5 EPS-45-5
MEAN WELL
PS-05-5 PS-05-5
MEAN WELL
BLP40-1005G BLP40-1005G
Bel Power Solutions
LPP-150-5 LPP-150-5
MEAN WELL
EPS-25-5 EPS-25-5
MEAN WELL

$36.30 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104081
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPP-100-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $36.30
5+ $33.00
25+ $29.70

Request a Large Quantity Quote

66 W Single Output with PFC Function


3.3 Volts @ 20 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC:67KHz PWM:134KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage3.3 VDC
Output Current20 A
Additional Output Voltages (VDC)N/A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B8P-VH or equiv.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency69%
FamilyLPP-100
Power Rating66 W
Maximum Input Current1.7 A
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length8.7 in.
Width2.4 in.
Height1.3 in.


Report a problem
Suggest a product