*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $36.30 |
5+ | $33.00 |
25+ | $29.70 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 5 VDC |
Output Current | 20 A |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B8P-VH or equiv. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 75% |
Family | LPP-100 |
Power Rating | 100 W |
Maximum Input Current | 1.7 A |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 8.7 in. |
Width | 2.4 in. |
Height | 1.3 in. |