Tariff Free Product
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $38.60 |
5+ | $35.10 |
25+ | $31.06 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 48 VDC |
Output Current | 3.2 A |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B6P-VH or equiv. (x2) |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Family | LPP-150 |
Power Rating | 153.6 W |
Maximum Input Current | 2.5 A |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 8.7 in. |
Width | 3 in. |
Height | 1.6 in. |