AC to DC Power Supply Open Frame Single Output 48 Volt 2.1 Amp 100.8 Watt

You may also like:
LPP-100-48 LPP-100-48
MEAN WELL
LPP-150-27 LPP-150-27
MEAN WELL
EPP-200-48 EPP-200-48
MEAN WELL
LPS-100-27 LPS-100-27
MEAN WELL
EPP-400-48 EPP-400-48
MEAN WELL
EPS-35-36 EPS-35-36
MEAN WELL
PSC-160B PSC-160B
MEAN WELL

$29.10 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 216710
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPS-100-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $29.10
5+ $26.50
25+ $21.74

Request a Large Quantity Quote

100.8 Watt AC/DC Power Supply

48 Volts at 2.1 Amps

Features
  • Universal AC input/full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fix switching frequency at 134 kHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage48 VDC
Output Current2.10 A
Additional Output Voltages (VDC)n/a
Input Voltage88 VAC to 132 VAC, 176 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B8P-VH or equiv.
Size (L" x W" x H")8.7 x 2.4 x 1.3
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency81%
FamilyLPS-100
Power Rating100.8 W
Maximum Input Current2.3 A
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length8.7 in.
Width2.4 in.
Height1.3 in.


Report a problem
Suggest a product