*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $19.60 |
5+ | $17.80 |
25+ | $15.96 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 15 VDC |
Output Current | 4.10 A |
Additional Output Voltages (VDC) | 13.5 to 16.5 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B4P-VH or equiv. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 84% |
Family | LPS-50 |
Power Rating | 51 W |
Maximum Input Current | 1.2 A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 7.7 in. |
Width | 2.2 in. |
Height | 0.9 in. |