AC to DC Power Supply Open Frame Single Output 5 Volt 15 Amp 75 Watt

You may also like:
PS-25-5 PS-25-5
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
PSA10L-050 PSA10L-050
EPS-45-5 EPS-45-5
PS-35-5 PS-35-5

$17.50 ea

Factory Stock - Ships on Oct. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104946
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPS-75-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $17.50
10+ $15.90

Request a Large Quantity Quote

75 W Single Output Switching Power Supply


5 Volts @ 15 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • PWM control and regulated
  • Small and compact size
  • Built-in remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)16.5
Maximum Output Power (W)75
FamilyLPS-75
Additional Output Voltages (VDC)4.75 to 5.5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.9
Output Connector TypeJST B6P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)8.7
Width (inch)2.2
Height (inch)1.2
MFR Product FamilyLPS-75
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product