# of units | Price |
---|---|
1+ | $84.29 |
10+ | $76.39 |
100+ | $70.99 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Output Current | 2.30 A |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 440 Hz |
Output Connector Type | See Datasheet |
PFC Function | No |
Agency Approvals | CB, CE, CSA, EN, LVD, NEMKO, UL |
Family | LPS45 |
Power Rating | 55 W |
Style | Single Output |
Length | 5 in. |
Width | 3 in. |
Height | 1.1 in. |