AC to DC Power Supply Single Output 12 Volt 7.5 Amp 80 Watt

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-125-12 PPS-125-12

$105.59 ea

1,681 ship on Sep. 26


  • Jameco Part no.: 1773574
  • Manufacturer: Artesyn Embedded Power
  • Manufacturer no.: LPS63
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $105.59
10+ $95.59
100+ $88.89

Request a Large Quantity Quote

AC/DC Supply Single Output 12 Volt 7.5A 80 Watt 10-Pin

POWER SUPPLY 12V OUTPUT 60W 3 X 5

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)6.7
Maximum Output Power (W)80
FamilyLPS63
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.5
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
Efficiency (%)70
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)5
Width (inch)3
Height (inch)1.7
MFR Product FamilyLPS63
StyleOpen Frame


Report a problem
Suggest a product