Phototransistor IR Chip Silicon NPN Transistor 2-Pin T-1

You may also like:
TEPT5600 TEPT5600
TSOP4840 TSOP4840
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
TSAL6100 TSAL6100
BPW34 BPW34

$0.39 ea

2,835 ship on Feb. 18
10,000 ship on Mar. 22


  • Jameco Part no.: 112176
  • Manufacturer: Ligitek
  • Manufacturer no.: LPT2023
  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

T1 Infrared Phototransistor


Specifications:

  • Water clear lens
  • Size: 3mm diameter
  • Collector-Emitter voltage: 30V
  • On-state collector current: 4mA
  • Wavelength: 940 nm
  • Power dissipation: 100mW
  • Intensity Angle: 16°


Report a problem
Suggest a product
Specification Value
FamilyLPT2023
TypeIR Chip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength9999
Lens ColorWater Clear
Maximum Dark Current100nA
Maximum Light Current8000uA(Min)
Maximum Emitter Collector Voltage5V
Maximum Rise Time5000ns(Typ)
Maximum Fall Time5000ns(Typ)
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage0.4V
Maximum Collector Emitter Voltage30V
Minimum Operating Temperature-50°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1
Package MaterialSilicon
Product Width4mm
Product Height5.2mm
Product Length4mm
Product TypePhototransistor


Report a problem
Suggest a product