Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Triple Output 5 Volt 12 Volt 12 Volt 4 Amp 2 Amp 0.7 Amp 40 Watt

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A

$68.59 ea

Lead time 7 weeks


  • Jameco Part no.: 1773603
  • Manufacturer: Artesyn Embedded Power
  • Manufacturer no.: LPT22
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $68.59
10+ $62.15
100+ $57.75

Request a Large Quantity Quote

AC/DC Supply Triple Output 5 Volt/12 Volt/-12 Volt 3A/1.5A/0.5A 25 Watt 10-Pin

POWER SUPPLY 5V 12V 12V 25W 3 X 5

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Number of Outputs3
Primary Output Voltage (VDC)5
Output Current (A)0.3
Additional Output Voltages (VDC)12 , -12
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Output Connector TypePin Terminal Block
Size (L" x W" x H")5 x 3 x 1.1
Agency ApprovalsCB/CE/CSA/EN/LVD/NEMKO/UL/VDE
Efficiency (%)70
FamilyLPT22
Maximum Output Power (W)40
Maximum Input Current (A)1
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
StyleOpen Frame


Report a problem
Suggest a product