AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 5 Volt 4 Amp 2 Amp 0.7 Amp 40 Watt

You may also like:
PT-65B PT-65B
PT-65C PT-65C
PT-45B PT-45B
PD-2512 PD-2512
PD-45A PD-45A
PD-25A PD-25A

$74.85 ea

10 ship on Jul. 23


  • Jameco Part no.: 1773620
  • Manufacturer: Artesyn Embedded Power
  • Manufacturer no.: LPT24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $74.85
10+ $67.79
100+ $63.05

Request a Large Quantity Quote

AC/DC Supply Triple Output 5 Volt/12 Volt/-5 Volt 3A/1.5A/0.5A 25 Watt 10-Pin



For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.3
Maximum Output Power (W)40
FamilyLPT24
Additional Output Voltages (VDC)12 , -5
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)1
Output Connector TypePin Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsCB/CE/CSA/EN/LVD/NEMKO/UL/VDE
Efficiency (%)70
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)5
Width (inch)3
Height (inch)1.1
StyleOpen Frame


Report a problem
Suggest a product