AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 5 Amp 2.5 Amp 0.7 Amp 55 Watt

You may also like:
PD-2515 PD-2515
MEAN WELL
PT-65B PT-65B
MEAN WELL
PT-45B PT-45B
MEAN WELL
PT-65C PT-65C
MEAN WELL
PD-25A PD-25A
MEAN WELL
PD-45A PD-45A
MEAN WELL

$74.49 ea

4 In Stock
More Available – 7 weeks


  • Jameco Part no.: 173104
  • Manufacturer: Artesyn Embedded Power
  • Manufacturer no.: LPT42
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $74.49
10+ $67.49
100+ $62.69

Request a Large Quantity Quote

AC/DC Supply Triple Output 5 Volt/12 Volt/-12 Volt 5A/2.5A/0.7A 55 Watt 10-Pin

QUAD OP-AMP, 13000 UV OFFSET-MAX, 4 MHZ BAND WIDTH, PDSO14


Report a problem
Suggest a product
Specification Value
Number of Outputs3
Output Voltage5 VDC
Output Current4 A
Additional Output Voltages (VDC)12 , -12
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 440 Hz
Output Connector TypeMolex 09-50-8061
Size (L" x W" x H")5 x 3 x 1.1
PFC FunctionNo
Agency ApprovalsCB, CE, CSA, EN, LVD, NEMKO, UL
Efficiency70%
FamilyLPT42
Power Rating55 W
Maximum Input Current1 A
Minimum Operating Temperature0°C
Maximum Operating Temperature50°C
SwitchingSwitching
StyleOpen Frame
Length5 in.
Width3 in.
Height1.1 in.


Report a problem
Suggest a product