Enclosed Switching LED Power Supply 48 Volts 2.1 Amps 100.8 Watts

$23.00 ea


  • Part no.: 2141237
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-100-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $23.00
10+ $18.95

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply

48 Volts @ 2.1 Amps

Features:
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)2.1
Maximum Output Power (W)100.8
FamilyLPV-100
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.48
Width (inch)2.04
Height (inch)1.45
StyleEnclosed


Report a problem
Suggest a product