*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $24.30 |
10+ | $22.10 |
20+ | $18.15 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 12 |
Additional Output Voltages (VDC) | N/A |
Input Voltage (VAC) | 90 to 264 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 7.48 |
Width (inch) | 2.04 |
Height (inch) | 1.45 |
PFC Function | No |
Agency Approvals | UL/CUL/CE/EN/EAC |
Maximum Output Power (W) | 60 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 2.2 |
Efficiency (%) | 80 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 70 |
Family | LPV-100 |
Number of Outputs | 1 |
Style | Enclosed |