TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $35.90 |
5+ | $32.70 |
25+ | $22.95 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 8 A |
Output Range | N/A |
Input Voltage | 180 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.52 in. |
Width | 2.48 in. |
Height | 1.48 in. |
PFC Function | No |
Agency Approvals | UL, CUL, CE, EN, EAC |
Power Rating | 120 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.7 A |
Efficiency | 88% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 65°C |
Family | LPV-150 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |