TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $33.30 |
10+ | $30.30 |
20+ | $19.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 6.3 |
Additional Output Voltages (VDC) | N/A |
Input Voltage (VAC) | 180 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 7.52 |
Width (inch) | 2.48 |
Height (inch) | 1.48 |
PFC Function | No |
Agency Approvals | UL/CUL/CE/EN/EAC |
Maximum Output Power (W) | 151.2 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.7 |
Efficiency (%) | 89 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 65 |
Family | LPV-150 |
Number of Outputs | 1 |
Style | Enclosed |