AC to DC Switching LED Driver Power Supply Single Output36 Volts 4.2 Amps 151.2 Watts

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B

$33.30 ea

1 ship on Jan. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2215283
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-150-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $33.30
10+ $30.30

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply 36 Volts 4.2 Amps 151.2 Watts

36 Volts @ 4.2 Amps

Specifications

  • Output Power (W): 151.2
  • Size (Dia x H) inches: 7.5 X 2.5 X 1.5
  • Ripple & Noise (mV p-p): 200
  • Line Regulation (±): 1%
  • Load Regulation (±): 2%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/CE
  • Constant voltage design
  • 180 ~ 305 VAC input only
  • Protections: short circuit, over voltage, over temperature
  • Classs II power unit, no FG
  • OCP point adjustable through internal potentiometer
  • Fully encapsulated IP67 rated
  • Cooling by free air convection
  • 100%full burn-in test
  • Low cost high reliability
  • Suitable for use in dry, damp, wet locations
  • Suitable for LED lighting and moving sign applications
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)4.2
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)180 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.52
Width (inch)2.48
Height (inch)1.48
PFC FunctionNo
Agency ApprovalsUL/CUL/CE/EN/EAC
Maximum Output Power (W)151.2
Input Frequency47 to 63
Maximum Input Current (A)1.7
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)65
FamilyLPV-150
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product