Email [email protected] for Product Availability
TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $10.30 |
10+ | $9.30 |
25+ | $8.49 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 1.67 A |
Output Range | N/A |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Stripped and Tinned |
Length | 4.64 in. |
Width | 1.37 in. |
Height | 1.02 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CE, EN, EAC |
Power Rating | 20 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.55 A |
Efficiency | 81% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Family | LPV-20 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |