MEAN WELL LPV-20-15

You may also like:
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$10.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102609
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-20-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $10.30
5+ $9.30
25+ $8.42

Request a Large Quantity Quote

20W Single Output Switching LED Power Supply


15 Volts @ 1.33 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty
  • Small and compact size


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current1.33 A
Output RangeN/A
Input Voltage90 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Length4.64 in.
Width1.37 in.
Height1.02 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CE, EN, EAC
Power Rating20 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.55 A
Efficiency83%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyLPV-20
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product