AC to DC LED Driver Enclosed Power Supply Single Output 5 Volts 3 Amps 15 Watts

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400

$9.30 ea

6 ship on May. 13

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103222
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-20-5
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $9.30
10+ $8.50

Request a Large Quantity Quote

15 W Single Output Switching LED Power Supply


5 Volts @ 3 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty
  • Small and compact size


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current3 A
Output RangeN/A
Input Voltage90 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Product Length4.64 in.
Width1.37 in.
Height1.02 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CE, EN, EAC
Power Rating15 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.55 A
Efficiency77%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyLPV-20
Number of Outputs1


Report a problem
Suggest a product