AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 3 Amps 36 Watts

You may also like:
APV-35-12 APV-35-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400
HLG-320H-12A HLG-320H-12A

$13.30 ea

75 In Stock

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103142
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-35-12
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $13.30
5+ $12.10
25+ $10.36

Request a Large Quantity Quote

36W Single Output Switching LED Power Supply


12 Volts @ 3 Amps

Features:
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Fully isolated plastic case
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current3 A
Output RangeN/A
Input Voltage90 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Length5.82 in.
Width1.57 in.
Height1.18 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CE, EN, EAC
Power Rating36 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency84%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature75°C
FamilyLPV-35
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product