*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $14.40 |
5+ | $13.10 |
25+ | $11.70 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 2.40 A |
Output Range | N/A |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Stripped and Tinned |
Length | 5.82 in. |
Width | 1.57 in. |
Height | 1.18 in. |
PFC Function | No |
Agency Approvals | UL, CUL, CE, EN, EAC |
Power Rating | 36 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.1 A |
Efficiency | 84% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 75°C |
Family | LPV-35 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |