AC to DC Power Supply Enclosed LED Single Output 36 Volts 1.67 Amps 60 Watts

$14.00 ea


  • Part no.: 2102625
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-60-36
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.00
10+ $11.49

Request a Large Quantity Quote

60W Single Output Switching LED Power Supply


36 Volts @ 1.67 Amps

Features:
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)1.67
Maximum Output Power (W)60
FamilyLPV-60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.39
Width (inch)1.67
Height (inch)1.25


Report a problem
Suggest a product