TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 1.25 |
Maximum Output Power (W) | 60 |
Family | LPV-60 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.2 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CB/CE/EN/EAC |
Efficiency (%) | 86 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 6.39 |
Width (inch) | 1.67 |
Height (inch) | 1.25 |