AC to DC LED Driver Enclosed Power Supply Single Output 5 Volts 8 Amps 40 Watts

You may also like:
TRC-E-LPV203560 TRC-E-LPV203560
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A

$14.80 ea

45 ship on Nov. 15

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103249
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-60-5
  • Jameco Catalog
# of units Price
1+ $14.80
10+ $13.50
25+ $10.59

Request a Large Quantity Quote

40W Single Output Switching LED Power Supply


5 Volts @ 8 Amps

Features:
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Non-Class 2
  • Fully isolated plastic case
  • Cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)8
Maximum Output Power (W)40
FamilyLPV-60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCB/CE/EN/EAC
Efficiency (%)76
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.39
Width (inch)1.67
Height (inch)1.25


Report a problem
Suggest a product