# of units | Price |
---|---|
4+ | $0.45 |
12+ | $0.35 |
60+ | $0.25 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Cell Size | AAA |
Cell Size | AAA |
Output Voltage | 1.5 VDC |
Output Voltage | 1.5 VDC |
Capacity | 1200 mAH |
Capacity | 1200 mAH |
Chemistry | Alkaline (Manganese Dry) |
Chemistry | Alkaline (Manganese Dry) |
Termination | Button Top |
Size | 0.41"Dia.x 1.75"HL |
Battery Type | Mn |
Termination | Button Top |
Length | 1.75 in. |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Width | 0.41 in. |
Battery Type | Primary |
Diameter | 0.41 in. |
Rechargeable | No |
Family | N/A |
Length | 1.75 in. |
Product Type | Non-Rechargeable Battery |