# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.39 |
100+ | $1.09 |
Specification | Value |
---|---|
Cell Size | C |
Cell Size | C |
Output Voltage | 1.5 VDC |
Output Voltage | 1.5 VDC |
Capacity | 6700 mAH |
Capacity | 6700 mAH |
Chemistry | Alkaline (Zinc, EMD, HKO, Graphite) |
Chemistry | Alkaline (Zinc, EMD, HKO, Graphite) |
Termination | Button Top |
Size | 0.98"Dia. x 1.90"L |
Battery Type | Zn, EMD, HKO, Graphite |
Termination | Button Top |
Length | 1.9 in. |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Width | 0.98 in. |
Battery Type | Primary |
Diameter | 0.98 in. |
Rechargeable | No |
Family | N/A |
Length | 1.9 in. |
Product Type | Non-Rechargeable Battery |