# of units | Price |
---|---|
4+ | $0.59 |
40+ | $0.49 |
120+ | $0.35 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Cell Size | AA |
Cell Size | AA |
Output Voltage | 1.5 VDC |
Output Voltage | 1.5 VDC |
Capacity | 2450 mAH |
Capacity | 2450 mAH |
Chemistry | Alkaline (Manganese Dry) |
Chemistry | Alkaline (Manganese Dry) |
Termination | Button Top |
Size | 0.57"Dia. x 1.99"L |
Battery Type | Mn |
Termination | Button Top |
Length | 1.99 in. |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Width | 0.57 in. |
Battery Type | Primary |
Diameter | 0.57 in. |
Rechargeable | No |
Family | N/A |
Length | 1.99 in. |
Product Type | Non-Rechargeable Battery |