Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $16.70 |
5+ | $15.20 |
25+ | $13.68 |
100W 24V single output power supplies are perfect for tons of applications-- including industrial automation machinery, industrial control systems, mechanical & electrical equipment, household appliances, and more. Featuring over current, over voltage, short circuit & overheat protections, these power supplies are professionally designed to ensure high efficiency and high reliability. Low cost also makes it more acceptable for general usage.
24 Volts @ 4.5 Amps
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 4.50 A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 5.08 in. |
Width | 3.82 in. |
Height | 1.18 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Maximum Input Current | 1.9 A |
Number of Outputs | 1 |
Power Rating | 108 W |
Efficiency | 90% |
Family | LRS-100 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 4.5 A |