66W 3.3V 20A Single Output High Efficiency Power Supply 1U Profile

You may also like:
TRC-LRS-75100150 TRC-LRS-75100150
LRS-100-5 LRS-100-5
LRS-100-12 LRS-100-12
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RS-150-3.3 RS-150-3.3
RSP-500-4 RSP-500-4

$16.20 ea

Factory Stock - Ships on Jul. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257651
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-100-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $16.20
10+ $14.79

Request a Large Quantity Quote

66W 3.3V 20A Single Output High Efficiency Power Supply

3.3 Volts @ 20 Amps

Features

  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.5W
  • Miniature size and 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1 (PD3) and IEC/EN 61558-1, 2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty
     

    Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
     


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)20
Maximum Output Power (W)66
FamilyLRS-100
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.9
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsTUV/CB/CE
Efficiency (%)84.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)5.08
Width (inch)3.82
Height (inch)1.18
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)20 A


Report a problem
Suggest a product