MEAN WELL LRS-100-48

You may also like:
RS-100-48 RS-100-48
MEAN WELL
HRP-100-48 HRP-100-48
MEAN WELL
RSP-100-48 RSP-100-48
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
New Product

$17.70 ea

43 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257715
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-100-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $17.70
5+ $16.10
25+ $14.49

Request a Large Quantity Quote

110W 48V 2.3A Single Output High Efficiency Power Supply

48 Volts @ 2.3 Amps

Features

  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.5W
  • Miniature size and 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1 (PD3) and IEC/EN 61558-1, 2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty
     

    Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
     


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current2.30 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length5.08 in.
Width3.82 in.
Height1.18 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current1.9 A
Number of Outputs1
Power Rating110.4 W
Efficiency91%
FamilyLRS-100
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)2.3 A


Report a problem
Suggest a product