*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $17.10 |
10+ | $15.60 |
20+ | $13.39 |
5 Volts @ 18 Amps
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 18 A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Product Length | 5.08 in. |
Width | 3.82 in. |
Height | 1.18 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Maximum Input Current | 1.9 A |
Number of Outputs | 1 |
Power Rating | 90 W |
Efficiency | 86% |
Family | LRS-100 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 18 A |