150W 15V 10A Enclosed Switchable Power Supply 1U Profile

You may also like:
ENCL-LRS-75-100-150-JRP ENCL-LRS-75-100-150-JRP
RS-150-15 RS-150-15
HRP-150-15 HRP-150-15
RSP-150-15 RSP-150-15
RS-25-15 RS-25-15
RS-75-15 RS-75-15
SE-600-15 SE-600-15
RS-50-15 RS-50-15

$19.80 ea

17 In Stock
30 ship on Jul. 16

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257731
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-150-15
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $19.80
5+ $18.00
25+ $14.83

Request a Large Quantity Quote

150W 15V 10A Single Output Switchable Power Supply

15 Volts @ 10 Amps

Features

  • AC input range selectable by a switch
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.5W
  • Miniature size and 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1 (PD3) and IEC/EN 61558-1, 2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances

Related products



Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current10 A
Input Voltage85 VAC to 132 VAC, 170 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.26 in.
Width3.82 in.
Height1.18 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current2.8 A
Number of Outputs1
Power Rating150 W
Efficiency88.5%
FamilyLRS-150
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)1 A


Report a problem
Suggest a product