Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $20.50 |
5+ | $18.70 |
25+ | $16.55 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 6.50 A |
Input Voltage | 85 VAC to 132 VAC, 170 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 6.26 in. |
Width | 3.82 in. |
Height | 1.18 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Maximum Input Current | 2.8 A |
Number of Outputs | 1 |
Power Rating | 156 W |
Efficiency | 89% |
Family | LRS-150 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Color | Silver |
Type | Switch Selectable |
Style | Enclosed |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 6.5 A |