158W 48V 3300mA Enclosed Switchable Power Supply 1U Profile

You may also like:
RS-150-48 RS-150-48
MEAN WELL
LRS-150F-48 LRS-150F-48
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL

$20.90 ea

10 In Stock
30 ship on Jan. 14

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257766
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-150-48
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $20.90
5+ $19.00
25+ $15.09

Request a Large Quantity Quote

158.4W 48V 3.3A Single Output Switchable Power Supply

48 Volts @ 3.3 Amps

Features

  • AC input range selectable by a switch
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.5W
  • Miniature size and 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1 (PD3) and IEC/EN 61558-1, 2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances

Related products



Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current3.30 A
Input Voltage85 VAC to 132 VAC, 170 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.26 in.
Width3.82 in.
Height1.18 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current2.8 A
Number of Outputs1
Power Rating158.4 W
Efficiency90%
FamilyLRS-150
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)3.3 A


Report a problem
Suggest a product