MEAN WELL LRS-200-24

You may also like:
MHS012 MHS012
MEAN WELL
LRS-350-24 LRS-350-24
MEAN WELL
RS-150-24 RS-150-24
MEAN WELL
RS-25-24 RS-25-24
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
RS-75-24 RS-75-24
MEAN WELL
RS-100-24 RS-100-24
MEAN WELL

$27.40 ea

276 In Stock
More will be available on Nov. 18

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219743
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-200-24
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $27.40
5+ $24.90
25+ $22.95

Request a Large Quantity Quote

211.2W 24V 8.8A Single Output Switchable Power Supply

24 Volts @ 8.8 Amps

Features

  • AC input range selectable by a switch
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.75W
  • 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to UL 60950-1
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus

Related products



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current8.80 A
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.5 in.
Width4.5 in.
Height1.2 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CB, CE, EAC, BSMI
Maximum Input Current4 A
Number of Outputs1
Power Rating211.2 W
Efficiency89.5%
FamilyLRS-200
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)8.8 A


Report a problem
Suggest a product