*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $30.60 |
5+ | $27.90 |
25+ | $24.75 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 40 A |
Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 8.5 in. |
Width | 4.5 in. |
Height | 1.2 in. |
PFC Function | No |
Agency Approvals | UL, CUL, CB, CE, EAC, BSMI |
Maximum Input Current | 4 A |
Number of Outputs | 1 |
Power Rating | 200 W |
Efficiency | 87% |
Family | LRS-200 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 40 A |