Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

36W 12V 3A Single-Output Enclosed Power Supply

You may also like:
ENCL-LRS-35-50-JRP ENCL-LRS-35-50-JRP
RS-35-12 RS-35-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
RS-50-12 RS-50-12
Slashed Prices - Limited Quantity

$11.00 ea

43 ship on May. 28

TARIFF FREE PRODUCT


  • Jameco Part no.: 2257475
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-35-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.00
10+ $10.00
25+ $7.49

Request a Large Quantity Quote

36W 12V 3A Single-Output Enclosed Power Supply

12 Volts @ 3 Amps

Features

  • Universal AC input, full range
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.5W
  • Miniature size and 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1 (PD3) and IEC/EN 61558-1, 2-16 for household appliances
  • Operating altitude up to 5000 meters
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)3
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)3.9
Width (inch)3.23
Height (inch)1.18
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)0.7
Number of Outputs1
Maximum Output Power (W)36
Efficiency (%)86
FamilyLRS-35
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)3 A


Report a problem
Suggest a product