MEAN WELL LRS-350-24

You may also like:
MHS012 MHS012
MEAN WELL
TBC-09 TBC-09
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
SE-600-27 SE-600-27
MEAN WELL
RS-25-24 RS-25-24
MEAN WELL
RS-35-24 RS-35-24
MEAN WELL
RS-50-24 RS-50-24
MEAN WELL

$35.00 ea

459 ship on Mar. 23
More will be available on May. 19

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LRS-350-24
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $35.00
5+ $31.80
25+ $27.75

Request a Large Quantity Quote

350.4W 24V 14.6A Single-Output Enclosed Power Supply

24 Volts @ 14.6 Amps

Features

  • AC input range selectable by a switch
  • Withstand 300 VAC surge input for 5 seconds
  • No load power consumption <0.75W
  • 1U low profile
  • High operating temperature, up to 70°C
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in cooling fan, ON-OFF control
  • Compliance to UL 60950-1
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

Overview

The LRS-350-24 single-output enclosed power supply for industrial control systems, industrial automation machinery, and mechanical and electrical equipment. It features robust protection against short circuits, overloads, and over-temperature. With a wide operating temperature range, this power supply is perfect for harsh environments. Additionally, the MEAN WELL LRS-350-24 has low ripple and noise, making it ideal for electronic instruments, equipment, or apparatus.

This single-output enclosed power supply is compliant with UL 60950-1 and can withstand a 5G vibration test. Some of its features are an AC input range selectable by a switch, the ability to withstand 300 VAC surge input for 5 seconds, no-load power consumption <0.75W, 1U low profile, high operating temperature up to 70øC, built-in cooling fan with ON-OFF control, and an LED indicator for power on. What you get is a high-efficiency, long life, and high-reliability power supply that's perfect for your industrial electronic needs.

Order the MEAN WELL LRS-350-24 single-output enclosed power supply at Jameco Electronics and enjoy competitive pricing, promo shipping, and reliable customer service. We've been in business for over 40 years and carry over 50,000 products, including semiconductors, passives, interconnects, electromechanical, power supplies, LEDs, and other popular electronic components. Request a quote today.

Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current14.60 A
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.5 in.
Width4.5 in.
Height1.2 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CB, CE, EAC, BSMI
Maximum Input Current6.8 A
Number of Outputs1
Power Rating350.4 W
Efficiency88%
FamilyLRS-350
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)14.6 A


Report a problem
Suggest a product