3-Conductor AC Power Cord CEE 7/7 Euro Schuko to IEC-60320-C13 Plug 0.75mm2 H05VV-F Jacket 6 Feet Gray

You may also like:
2171H576 2171H576
Jameco ValuePro
8500.072 8500.072
Quail Electronics
3271V86 3271V86
Jameco ValuePro
2380.072 2380.072
Jameco ValuePro
SY005-F-R SY005-F-R
Jameco ValuePro
M709-41 M709-41
Jameco ValuePro
10W1-01206-SH 10W1-01206-SH
Jameco ValuePro
2500.072 2500.072
Quail Electronics
Clearance

$2.95 ea

3 In Stock


  • Jameco Part no.: 2303767
  • Manufacturer: James Electronics
  • Manufacturer no.: LS-60
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95

Request a Large Quantity Quote

3-Conductor AC Power Cord CEE 7/7 Euro Schuko to IEC-60320-C13 Plug 0.75mm2 H05VV-F Jacket 6 Feet Gray

Specifications

  • Type: AC Power Cord
  • 1st Connector: CEE 7/7 Euro Schuko plug
  • 2nd Connector: IEC 60320 C13 plug
  • Cord Type: H05VV-F
  • Wire Size: 0.75 mm²
  • Number of Conductors: 3
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: Euro
  • Jacket Color: Gray
  • Voltage Rating: 250V
  • Current Rating: 10A


Report a problem
Suggest a product
Specification Value
1st ConnectorCEE 7/7 Euro Schuko
2nd ConnectorIEC 60320 C13
AWG/Conductor17/3
Cord TypeH05VV-F
Length6 ft.
Agency ApprovalsEuro
Jacket ColorGray
Voltage Rating250 VAC
Current Rating10 A
Weight0.37 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)17
International Wire Size0.75 mm²
Number of Conductors3
ShieldingUnshielded


Report a problem
Suggest a product