Square Speaker Connection Terminal 2 Posts Spring Jack 2" Hole Mount

You may also like:
DTJ-0400 DTJ-0400
Jameco ValuePro
11 11
Switchcraft
PJ31640 PJ31640
Jameco ValuePro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco ValuePro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco ValuePro
12B 12B
Switchcraft

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2123451
  • Manufacturer: Velleman
  • Manufacturer no.: LSC2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Loudspeaker Connection Terminal - Square

  • Terminal cup features spring clip terminals
  • Make it easy to connect speaker wire to your speaker or subwoofer box
  • The color-coded clips eliminate confusion between positive and negative connection points

    Features:

  • Black and red push-button connectors
  • Accepts wires up to 0.1" sq.

    Specifications:

  • Dimensions: 2.2" x 2.2"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product