LED Green Diffused 3mm (T-1) 560nm 15mcd 36VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
Jameco ValuePro
LTL-4201-D LTL-4201-D
Lite-On Electronics
UT6311-41-M173 UT6311-41-M173
Jameco ValuePro
LG12340 LG12340
Jameco ValuePro
UT63B1-41-URC3 UT63B1-41-URC3
Jameco ValuePro
MCDL-314ED MCDL-314ED
Unity Opto Technology

$0.15 ea

5,488 In Stock
More Available – 12 weeks


  • Jameco Part no.: 34606
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: LSG2040
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED Uni-Color Green 560nm 2-Pin

Specifications

  • Green diffused lens
  • Viewing angle: 36°
  • Peak wavelength: 560nm
  • Brightness: 15mcd

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorGreen
    Luminous Intensity15 mcd
    Lens TypeDiffused
    Viewing Angle36°
    Typical Forward Voltage2.6 V
    Typical Forward Current30 mA
    Peak Wavelength560 nm
    Height5.2 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product