LED Strip Blue 12V 3.2 Feet 8W 96 Leds Ip65 5700-6K MLM

You may also like:
MCDL-1210UWC MCDL-1210UWC
MCD Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2151697
  • Manufacturer: Velleman
  • Manufacturer no.: LSL8B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8539310000
  • Web Exclusive

LED STRIP - BLUE - 3 ' 3" - 12VDC

Features:
  • sealed soft silica gel LED strip (IP65)
  • comes with mounting clips
  • color: blue
  • light output: 5700 - 6000 mlm
  • power supply: 12V
  • power consumption: 8W
  • number of LEDs: 96
  • IP rating: IP65
  • dimensions: 9/32" x 15/32" x 3.2 ft
  • optional controller: VM152

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product